Festo NEAM Accessory Valves, NEAM-MF-M17
- RS Stock No.:
- 853-188
- Mfr. Part No.:
- NEAM-MF-M17
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR157.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR157.75 |
*price indicative
- RS Stock No.:
- 853-188
- Mfr. Part No.:
- NEAM-MF-M17
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Accessory | |
| Series | NEAM | |
| For Use With | Valves | |
| Standards/Approvals | RoHS | |
| Model Number | NEAM-MF-M17 | |
| Product Type | Mounting Flange | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Accessory | ||
Series NEAM | ||
For Use With Valves | ||
Standards/Approvals RoHS | ||
Model Number NEAM-MF-M17 | ||
Product Type Mounting Flange | ||
- COO (Country of Origin):
- CH
The Festo mounting flange is designed to provide secure and reliable integration within various applications, ensuring structural support and stability under operational conditions.
Degree of protection IP67 ensures resistance against dust and moisture
CE mark certification confirms compliance with EU RoHS Directive
UKCA marking verifies conformity to UK RoHS instructions
LABS (PWIS) conformity meets VDMA24364 zone III standards
Constructed with RoHS compliant materials for environmental assurance
Related links
- Festo NAEM Mounting Flange Electrical Connection Technology, 8201098
- Festo NEAM, 550037
- Festo NAEM Mounting Flange Electrical Connection Technology, 8201099
- Festo Mount Accessory Valves, 558844
- Festo Mount Accessory Valves, 9987
- Festo Mount Accessory Valves, 542251
- Festo VAME Mount Accessory Valves, 567038
- Festo VMPA Accessory Valves, VMPA2-FTI
