Festo VMPA Accessory Valves, VMPA2-FTI
- RS Stock No.:
- 852-709
- Mfr. Part No.:
- VMPA2-FTI
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR817.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR817.64 |
*price indicative
- RS Stock No.:
- 852-709
- Mfr. Part No.:
- VMPA2-FTI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Accessory | |
| Series | VMPA | |
| For Use With | Valves | |
| Standards/Approvals | RoHS | |
| Model Number | VMPA2-FTI | |
| Product Type | Retainer | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Accessory | ||
Series VMPA | ||
For Use With Valves | ||
Standards/Approvals RoHS | ||
Model Number VMPA2-FTI | ||
Product Type Retainer | ||
- COO (Country of Origin):
- DE
The Festo pneumatic retainer is designed for versatility in application, offering reliable operation within a defined pressure range for various industrial uses.
Size options include 20 with a pack size of 10
Operates effectively between -0.09 MPa and 1 MPa, or equivalent pressure units
Compatible with compressed Air to ISO 8573-12010 standards
