EMERSON – AVENTICS AP/ST Actuator Tool
- RS Stock No.:
- 777-275
- Mfr. Part No.:
- R412012748
- Manufacturer:
- EMERSON – AVENTICS
N
This image is representative of the product range
Subtotal (1 unit)*
MYR147.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR147.30 |
*price indicative
- RS Stock No.:
- 777-275
- Mfr. Part No.:
- R412012748
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Sub Type | Actuator Tool | |
| Series | AP/ST | |
| Standards/Approvals | EN ISO 13850 | |
| Product Type | Push Button Switch | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Sub Type Actuator Tool | ||
Series AP/ST | ||
Standards/Approvals EN ISO 13850 | ||
Product Type Push Button Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The EMERSON – AVENTICS valve features a mechanical actuation mechanism that operates efficiently within a wide pressure range. This device is designed for reliable control of pneumatic systems, ensuring optimal functionality in demanding applications.
Sealing principle employs metal-to-metal contact for enhanced durability
Operates effectively within ambient temperatures ranging from -15 to 80 °C
Supports a nominal flow rate of 280 l/min for efficient performance
Equipped with multiple actuation types to suit various operational needs
