EMERSON – AVENTICS AP/ST Actuator Tool
- RS Stock No.:
- 777-270
- Mfr. Part No.:
- R412012742
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
MYR195.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR195.71 |
*price indicative
- RS Stock No.:
- 777-270
- Mfr. Part No.:
- R412012742
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Sub Type | Actuator Tool | |
| Series | AP/ST | |
| Standards/Approvals | EN ISO 13850 | |
| Product Type | Switch | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Sub Type Actuator Tool | ||
Series AP/ST | ||
Standards/Approvals EN ISO 13850 | ||
Product Type Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The EMERSON – AVENTICS cutting-edge 5/2-directional valve designed for efficient control in pneumatic applications. Its robust construction and reliable operation make it suitable for various industrial environments.
Nominal flow rate of 280 l/min ensures high efficiency
Operating pressure range of 2 to 10 bar caters to versatile applications
Ambience tolerance from -15 to 80 °C allows use in diverse conditions
Metal/metal sealing principle guarantees durability and reliability
Related links
- EMERSON – AVENTICS AP/ST Actuator Tool
- EMERSON – AVENTICS AP/ST Actuator Part
- EMERSON – AVENTICS AP/ST
- EMERSON – AVENTICS Lever Directional Control Valve AP Series, G G 1/4
- EMERSON – AVENTICS TC15
- EMERSON – AVENTICS Directional Control Valve AP Series, Metric M5
- EMERSON – AVENTICS TC08
- EMERSON – AVENTICS R432
