EMERSON – AVENTICS AP/ST Actuator Tool
- RS Stock No.:
- 777-265
- Mfr. Part No.:
- R412012737
- Manufacturer:
- EMERSON – AVENTICS
N
Subtotal (1 unit)*
MYR52.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR52.23 |
*price indicative
- RS Stock No.:
- 777-265
- Mfr. Part No.:
- R412012737
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Sub Type | Actuator Tool | |
| Series | AP/ST | |
| Standards/Approvals | EN ISO 13850 | |
| Product Type | Push Button Switch | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Sub Type Actuator Tool | ||
Series AP/ST | ||
Standards/Approvals EN ISO 13850 | ||
Product Type Push Button Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The EMERSON – AVENTICS 3/2-directional valve designed for pneumatic applications. It features a mechanical activation mechanism that operates effectively with single solenoid configurations to control airflow precisely.
Nominal flow of 280 l/min ensures high efficiency in operation
Maximum working pressure ranges from -0.95 to 10 bar for versatile applications
Ambient and medium temperature tolerance of -15 to 80 °C supports diverse environments
Metal-to-metal sealing principle provides durability and reliability in demanding conditions
Incorporates a Compact design with mounting screws for easy installation
