EMERSON – AVENTICS 580

N

This image is representative of the product range

Subtotal (1 unit)*

MYR308.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR308.31

*price indicative

RS Stock No.:
776-820
Mfr. Part No.:
5802720000
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Series

580

Standards/Approvals

ISO 5599-1

Product Type

Base Plate

RoHS Status: Exempt

COO (Country of Origin):
HU
The EMERSON – AVENTICS flow control is a precision-engineered component designed to regulate fluid flow within pneumatic systems, enhancing efficiency and performance across various applications. It offers robust reliability and adaptability for optimal functionality.

Pressure rating up to 265 psi ensures high performance

Temperature range from -20 °F to 176 °F accommodates diverse environments

Available in multiple connections with helical thread design for secure sealing

Reusable fittings enhance operational longevity and reduce costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy