Festo CPV10, 162566

Subtotal (1 unit)*

MYR80.60

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR80.60

*price indicative

RS Stock No.:
652-032
Mfr. Part No.:
CPV10-VI-BZ-T-8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

CPV10

Standards/Approvals

RoHS-compliant

Model Number

162566

Product Type

Inscription Label

COO (Country of Origin):
DE
The Festo Inscription label holder is designed for reliable use in industrial settings, meeting LABS (PWIS) conformity standards in accordance with VDMA24364-B1/B2-L. It has a product weight of 38 grams and is RoHS-compliant, ensuring it is made from environmentally safe and restricted materials.

RoHS-compliant materials ensure adherence to environmental sustainability and safety regulations

Versatile functionality supports a range of operational conditions optimising performance in diverse settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy