Festo CPV14 Holder Valve Terminal, 539504
- RS Stock No.:
- 651-382
- Mfr. Part No.:
- CPV14-VI-P6-1/8-D
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR835.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR835.05 |
*price indicative
- RS Stock No.:
- 651-382
- Mfr. Part No.:
- CPV14-VI-P6-1/8-D
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Holder | |
| Series | CPV14 | |
| For Use With | Valve Terminal | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | Connector Assembly | |
| Model Number | 539504 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Holder | ||
Series CPV14 | ||
For Use With Valve Terminal | ||
Standards/Approvals RoHS-compliant | ||
Product Type Connector Assembly | ||
Model Number 539504 | ||
- COO (Country of Origin):
- DE
The Festo Multi-pin device is engineered for robust operation in demanding conditions, ensuring efficient performance across various applications. Designed with exceptional attention to safety standards, this device adheres to the EU Explosion Protection Directive (ATEX) and UKCA marking, verifying its reliability in hazardous environments. It boasts a corrosion resistance class of CRC 2, making it suitable for moderate corrosion stress scenarios. Moreover, with a specified ambient temperature range between -10 °C and +60 °C, it can reliably perform in diverse climates. This product is designed with high-quality materials, including NBR seals and a wrought aluminium alloy plate, guaranteeing durability and efficiency in operation.
CE marked in compliance with EU and UK regulations
Certified for use in Explosion Protection Zones 1 and 2
Ex eb IIC Gb ignition protection for gas and Ex tb IIIC Db for dust
IECEx TUR certification ensures adherence to international quality standards
Lightweight design with a product weight of just 400 g for easy handling
RoHS compliant confirming environmental safety
Durable materials including NBR seals and aluminium alloy plates enhance longevity
LABS conformity ensures suitability for sensitive applications
