Festo CPV10, 1565761
- RS Stock No.:
- 647-522
- Mfr. Part No.:
- CPV10-GE-PT-8
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR2,394.40
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,394.40 |
*price indicative
- RS Stock No.:
- 647-522
- Mfr. Part No.:
- CPV10-GE-PT-8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | CPV10 | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | Connector Block Assembly | |
| Model Number | 1565761 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series CPV10 | ||
Standards/Approvals RoHS-compliant | ||
Product Type Connector Block Assembly | ||
Model Number 1565761 | ||
- COO (Country of Origin):
- DE
Festo CPV10 Series Mount Accessory for Pneumatic Valve, RoHS-compliant Standards/Approvals, Mount Accessory Type - CPV10-GE-PT-8, Numeric Part Number:1565761
This mount accessory for pneumatic valve provides a compatible mounting solution for Festo CPV10 equipment in industrial control systems. Designed to integrate with CPV10 valves, it facilitates secure installation within pneumatic assemblies and distribution panels while meeting environmental directives relevant to electronics manufacture.
Features and Benefits:
• RoHS-compliant material reduces hazardous substance content for installations
• Compatible mounting Interface supports standard CPV10 valve arrangements
• Manufacturer-specific design eases alignment during assembly
• Part-coded hardware simplifies inventory and replacement procedures
• Compatible mounting Interface supports standard CPV10 valve arrangements
• Manufacturer-specific design eases alignment during assembly
• Part-coded hardware simplifies inventory and replacement procedures
Applications
• Suitable for mounting CPV10 valve blocks in automation panels
• Ideal for retrofitting existing pneumatic valve arrays
• Used with manifold installations for Compact valve arrangements
• Can be used for equipment assembly in electrical control cabinets
• Ideal for retrofitting existing pneumatic valve arrays
• Used with manifold installations for Compact valve arrangements
• Can be used for equipment assembly in electrical control cabinets
What regulatory characteristic is relevant for hazardous substance control?
It is manufactured to conform to RoHS requirements, limiting restricted materials in the components construction.
How does the item assist with system assembly and parts management?
It carries a manufacturers part identifier which helps match the component to documentation and streamlines spare-parts procurement.
Which manufacturer produces this mounting accessory?
The component is supplied by Festo, ensuring compatibility with their valve products.
Is the accessory designed for a specific valve family?
Yes, it is intended for use with the CPV10 valve family, aligning with that valve geometry and mounting scheme.
