SMC ZS, ZS-37-C

Subtotal (1 unit)*

MYR193.59

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR193.59

*price indicative

RS Stock No.:
646-113
Mfr. Part No.:
ZS-37-C
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

ZS

Standards/Approvals

RoHS

Product Type

Connector Assembly

COO (Country of Origin):
JP
The SMC Connector Cable ensures reliable electrical connections between the valves and the control system, facilitating stable operation and communication. The connector cable is built to withstand the demands of industrial environments. It simplifies valve integration and provides a secure connection, ensuring smooth operation of the pneumatic system.

Durable construction

CE and UKCA compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy