SMC SY5000 Rubber Seal, SY5000-56-1B-Q
- RS Stock No.:
- 645-945
- Mfr. Part No.:
- SY5000-56-1B-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR85.30
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR85.30 |
*price indicative
- RS Stock No.:
- 645-945
- Mfr. Part No.:
- SY5000-56-1B-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | SY5000 | |
| For Use With | Rubber Seal | |
| Standards/Approvals | RoHS | |
| Model Number | SY5000-56-1B-Q | |
| Product Type | End Block Assembly | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series SY5000 | ||
For Use With Rubber Seal | ||
Standards/Approvals RoHS | ||
Model Number SY5000-56-1B-Q | ||
Product Type End Block Assembly | ||
- COO (Country of Origin):
- JP
The SMC U‑side (right‑end) end block assembly engineered for cassette‑style manifolds in the SY5000 series solenoid valves using H‑NBR seals. It seals supply and exhaust paths at the manifold's rightmost station, preventing leaks and ensuring system integrity. Constructed of aluminium alloy, it supports side, top, or bottom port orientations for versatile layout options.
Durable construction
Compact and lightweight design
CE and UKCA compliant
