SMC SY5000 Rubber Seal, SY5000-56-1A-Q
- RS Stock No.:
- 645-944
- Mfr. Part No.:
- SY5000-56-1A-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR85.30
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR85.30 |
*price indicative
- RS Stock No.:
- 645-944
- Mfr. Part No.:
- SY5000-56-1A-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | SY5000 | |
| For Use With | Rubber Seal | |
| Standards/Approvals | RoHS | |
| Model Number | SY5000-56-1A-Q | |
| Product Type | End Block Assembly | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series SY5000 | ||
For Use With Rubber Seal | ||
Standards/Approvals RoHS | ||
Model Number SY5000-56-1A-Q | ||
Product Type End Block Assembly | ||
- COO (Country of Origin):
- JP
The SMC D‑side end block assembly designed for SY5000-series 5-port solenoid valves with rubber seals. It securely caps the D‑end of cassette-style valve manifolds, sealing supply and exhaust paths. Crafted from durable aluminium alloy and compatible with side, top, or bottom port orientations, it supports versatile installation layouts. The use of H‑NBR seal material enhances ozone resistance and longevity in demanding pneumatic systems.
Durable construction
Compact and lightweight design
CE and UKCA compliant
