SMC SY3000 Rubber Seal, SY3000-23-4

Subtotal (1 unit)*

MYR1.52

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1.52

*price indicative

RS Stock No.:
645-924
Mfr. Part No.:
SY3000-23-4
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

SY3000

For Use With

Rubber Seal

Standards/Approvals

RoHS

Product Type

Fixing Screw

Model Number

SY3000-23-4

COO (Country of Origin):
JP
The SMC Precision-engineered valve mounting screw tailored for the SMC SY3000 series solenoid valves with rubber seals. Its M2x21 dimensions ensure a snug fit, facilitating secure attachment to the valve assembly. Crafted from durable steel, it provides reliable performance in pneumatic systems. It offers an economical solution for maintenance and replacement needs.

Compact and lightweight

Durable construction

Highly compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy