SMC SX3000 Rubber Seal, SX3000-57-4
- RS Stock No.:
- 645-892
- Mfr. Part No.:
- SX3000-57-4
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR6.82
FREE delivery for orders over RM 150.00
Limited stock
- 219 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6.82 |
*price indicative
- RS Stock No.:
- 645-892
- Mfr. Part No.:
- SX3000-57-4
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | SX3000 | |
| For Use With | Rubber Seal | |
| Standards/Approvals | RoHS | |
| Model Number | SX3000-57-4 | |
| Product Type | Gasket | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series SX3000 | ||
For Use With Rubber Seal | ||
Standards/Approvals RoHS | ||
Model Number SX3000-57-4 | ||
Product Type Gasket | ||
The SMC Gasket Type 45 designed for the SS5Y3 Manifold in the SY3000 series is a high-quality sealing component designed to provide a tight, leak-proof connection within the manifold assembly. Engineered for durability and precision, it ensures reliable performance and maintains system integrity in pneumatic applications.
RoHS compliant
