SMC SY3000, SY3000-6A-C4
- RS Stock No.:
- 623-485
- Mfr. Part No.:
- SY3000-6A-C4
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR75.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR75.97 |
*price indicative
- RS Stock No.:
- 623-485
- Mfr. Part No.:
- SY3000-6A-C4
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | SY3000 | |
| Standards/Approvals | RoHS, CE | |
| Model Number | SY3000-6A-C4 | |
| Product Type | Block Assembly | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series SY3000 | ||
Standards/Approvals RoHS, CE | ||
Model Number SY3000-6A-C4 | ||
Product Type Block Assembly | ||
The SMC Port block assembly designed for use in 5-port solenoid valve manifolds. It serves as a modular interface for connecting pneumatic lines, enabling flexible supply and exhaust routing within manifold configurations. This component supports high-flow performance and its durable construction ensure airtight operation and long-term reliability.
Compact design
One touch fitting for 4mm port
CE and UKCA compliant
