SMC ZK2, ZK2-LWB20-A Ejector Systems and the Vacuum Pump Systems
- RS Stock No.:
- 623-386
- Mfr. Part No.:
- ZK2-LWB20-A
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR184.00
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR184.00 |
*price indicative
- RS Stock No.:
- 623-386
- Mfr. Part No.:
- ZK2-LWB20-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | ZK2 | |
| Model Number | ZK2-LWB20-A | |
| For Use With | Ejector Systems and the Vacuum Pump Systems | |
| Standards/Approvals | RoHS Compliant | |
| Product Type | Cable Lead | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series ZK2 | ||
Model Number ZK2-LWB20-A | ||
For Use With Ejector Systems and the Vacuum Pump Systems | ||
Standards/Approvals RoHS Compliant | ||
Product Type Cable Lead | ||
- COO (Country of Origin):
- JP
The SMC Connector Assembly for ZM Vacuum System is a crucial component designed to securely join various parts of the vacuum system. It ensures airtight connections for efficient vacuum operation and system reliability.
Compatible with ZM Vacuum System components
Provides secure and airtight connections
Durable and corrosion-resistant materials
Related links
- SMC for use with With Ejector Systems and the Vacuum Pump Systems Vacuum Generator
- SMC for use with Ejector Systems and the Vacuum Pump Systems Cable Lead
- SMC for use with Ejector Systems and the Vacuum Pump Systems Vacuum Generator
- SMC ZK2 series 30 μm Filter
- SMC For Use With ZM VACUUM SYSTEM
- SMC for use with ZK2 Series Adapter
- SMC Vacuum Ejector, ZK2 series
- SMC Vacuum Ejector -91 kPa 83 L/min, ZK2 series
