SMC SY30M Spacer SY3000, SY30M-50-1A
- RS Stock No.:
- 363-104
- Mfr. Part No.:
- SY30M-50-1A
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR181.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR181.91 |
*price indicative
- RS Stock No.:
- 363-104
- Mfr. Part No.:
- SY30M-50-1A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Spacer | |
| Series | SY30M | |
| For Use With | SY3000 | |
| Standards/Approvals | RoHS | |
| Product Type | Exhaust Spacer | |
| Model Number | SY30M-50-1A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Spacer | ||
Series SY30M | ||
For Use With SY3000 | ||
Standards/Approvals RoHS | ||
Product Type Exhaust Spacer | ||
Model Number SY30M-50-1A | ||
- COO (Country of Origin):
- JP
SMC SY30M Series Exhaust Spacer, For Use With SY3000 Application, Spacer Sub - SY30M-50-1A
This exhaust spacer provides a Compact Interface component for pneumatic systems, designed for use with the SY3000 valve family. It functions as a spacer to adapt exhaust routing and mounting arrangements within control assemblies. It integrates into SY30M series configurations to assist engineers in arranging exhaust ports and clearances within pneumatic installations.
Features & Benefits
• Compatible with SY3000 valves for straightforward integration
• Designed as a spacer to optimise exhaust port alignment
• Subtype configuration reduces rework during assembly
• Compact form for minimal footprint in control panels
• Designed as a spacer to optimise exhaust port alignment
• Subtype configuration reduces rework during assembly
• Compact form for minimal footprint in control panels
Applications
• Suitable for adapting exhaust routing in automated valve banks
• used with SY3000 assemblies in machine control panels
• Ideal for retrofitting pneumatic manifolds requiring added spacing
• Suitable for electrical enclosures needing organised exhaust clearance
• used with SY3000 assemblies in machine control panels
• Ideal for retrofitting pneumatic manifolds requiring added spacing
• Suitable for electrical enclosures needing organised exhaust clearance
What role does the component play during installation?
It provides a separation layer between valve modules to position exhaust outlets and maintain required clearances during assembly.
Can it be used across different SY3000 configurations?
Yes, it is intended for use with SY3000 variants that accept spacer accessories to standardise port alignment.
What functional classification does it fall under in inventory?
It is categorised as an exhaust spacer accessory for pneumatic valve systems, suitable for stocking alongside valve series accessories.
