SMC SY50M 5 Port Solenoid Valve Designed For Optimal Fluid Control and Pressure Management, SY50M-38-1A-C6
- RS Stock No.:
- 362-088
- Mfr. Part No.:
- SY50M-38-1A-C6
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR104.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR104.77 |
*price indicative
- RS Stock No.:
- 362-088
- Mfr. Part No.:
- SY50M-38-1A-C6
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | 5 Port Solenoid Valve | |
| Series | SY50M | |
| For Use With | Designed For Optimal Fluid Control and Pressure Management | |
| Standards/Approvals | RoHS | |
| Model Number | SY50M-38-1A-C6 | |
| Product Type | Spacer | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type 5 Port Solenoid Valve | ||
Series SY50M | ||
For Use With Designed For Optimal Fluid Control and Pressure Management | ||
Standards/Approvals RoHS | ||
Model Number SY50M-38-1A-C6 | ||
Product Type Spacer | ||
- COO (Country of Origin):
- JP
SMC SY50M Series Spacer, For Use With Optimal Fluid Control and Pressure Management, 5 Port Solenoid Valve Sub - SY50M-38-1A-C6
This spacer is an accessory intended to Interface with solenoid valve assemblies to assist fluid control and manage system pressure in automated installations. It is designed to integrate with the SY50M family as a complementary component for five-port valve configurations in pneumatic systems.
Features & Benefits
• Compatible with five-port solenoid valve configurations for streamlined assembly
• Facilitates pressure management, improving system stability
• Enables modular installation to simplify maintenance tasks
• Supports optimal fluid control to enhance valve performance
• Facilitates pressure management, improving system stability
• Enables modular installation to simplify maintenance tasks
• Supports optimal fluid control to enhance valve performance
Applications
• Suitable for pneumatic control panels requiring modular valve assembly
• Ideal for use in factory automation where pressure stability is required
• used with solenoid valves in material handling systems
• Can be used for retrofitting five-port valve installations in machine tools
• Ideal for use in factory automation where pressure stability is required
• used with solenoid valves in material handling systems
• Can be used for retrofitting five-port valve installations in machine tools
How does it Interface with existing valve equipment?
It mounts between valve modules and their manifolds to provide a standardised connection point that preserves port alignment and pneumatic routing.
What role does it play in pressure management?
It acts as an intermediate component that helps maintain consistent pressure differentials across the valve assembly, reducing transient fluctuations during switching.
Is it suitable for low-maintenance environments?
Yes, its modular nature reduces disassembly time for servicing adjacent valve components and supports predictable replacement procedures.
Which industries commonly adopt this accessory?
It is typically used in sectors employing pneumatic actuation such as industrial automation, mechanical systems and electrical control assemblies.
