SMC SY30M Spacer SY3000, SY30M-60-1A
- RS Stock No.:
- 362-075
- Mfr. Part No.:
- SY30M-60-1A
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR249.38
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR249.38 |
*price indicative
- RS Stock No.:
- 362-075
- Mfr. Part No.:
- SY30M-60-1A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Spacer | |
| Series | SY30M | |
| For Use With | SY3000 | |
| Standards/Approvals | RoHS | |
| Model Number | SY30M-60-1A | |
| Product Type | Spacer | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Spacer | ||
Series SY30M | ||
For Use With SY3000 | ||
Standards/Approvals RoHS | ||
Model Number SY30M-60-1A | ||
Product Type Spacer | ||
- COO (Country of Origin):
- JP
SMC SY30M Series Spacer, For Use With SY3000 - SY30M-60-1A
This spacer is designed to function as an accessory component for industrial pneumatic systems, positioned between elements of a compatible cylinder assembly to maintain accurate separation and alignment during operation. It is supplied by a recognised Pneumatic Components manufacturer and intended for integration with a particular cylinder family used in automation and mechanical installations.
Features & Benefits
• Manufacturer-specified component ensures consistent factory fit and compatibility
• Intended for use with SY3000 cylinder designs to maintain alignment
• Part of a modular series allowing straightforward replacement and servicing
• Compact form factor supports tight installation envelopes
• Enables predictable spacing to support repeatable motion cycles
• Intended for use with SY3000 cylinder designs to maintain alignment
• Part of a modular series allowing straightforward replacement and servicing
• Compact form factor supports tight installation envelopes
• Enables predictable spacing to support repeatable motion cycles
Applications
• Suitable for retrofit maintenance of SY3000 cylinder installations
• Ideal for assembly lines requiring controlled cylinder spacing
• used with pneumatic actuators in automation and robotics cells
• Can be used for mechanical fixtures where accurate separation is required
• Ideal for assembly lines requiring controlled cylinder spacing
• used with pneumatic actuators in automation and robotics cells
• Can be used for mechanical fixtures where accurate separation is required
Can it be used as a direct substitute during maintenance?
It is intended as a replacement part for the compatible cylinder family, enabling straightforward swap-out during service operations.
Does the spacer belong to a larger product grouping and how does that inform compatibility?
The spacer is part of a specific series, so compatibility is determined by matching the series Interface dimensions and mounting configuration.
What functional role does the component perform within a pneumatic cylinder assembly?
It maintains prescribed separation between assembly elements to ensure proper rod and housing alignment and consistent actuator behaviour.
