SMC SY30M 5 Port Solenoid Valve SY3000, SY30M-39-1A-C6
- RS Stock No.:
- 362-073
- Mfr. Part No.:
- SY30M-39-1A-C6
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR67.07
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR67.07 |
*price indicative
- RS Stock No.:
- 362-073
- Mfr. Part No.:
- SY30M-39-1A-C6
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | 5 Port Solenoid Valve | |
| Series | SY30M | |
| For Use With | SY3000 | |
| Standards/Approvals | RoHS | |
| Product Type | Spacer | |
| Model Number | SY30M-39-1A-C6 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type 5 Port Solenoid Valve | ||
Series SY30M | ||
For Use With SY3000 | ||
Standards/Approvals RoHS | ||
Product Type Spacer | ||
Model Number SY30M-39-1A-C6 | ||
- COO (Country of Origin):
- JP
SMC SY30M Series Spacer, For Use With SY3000 Application, Spacer Assembly - SY30M-39-1A-C6
This spacer is designed to function as a component for compatible pneumatic assemblies, providing a controlled gap within actuator and valve modules. It is intended for installation with the SY3000 family to help position and align assembly elements in industrial automation and control systems.
Features & Benefits
• Precision OEM part number ensures straightforward replacement
• Configured as a spacer assembly to simplify installation
• Compatible with SY3000 series for consistent integration
• Supplier-manufactured component for standardised interchangeability
• Configured as a spacer assembly to simplify installation
• Compatible with SY3000 series for consistent integration
• Supplier-manufactured component for standardised interchangeability
Applications
• Suitable for mounting and alignment in pneumatic actuator arrays
• Used for spacing elements within valve manifold installations
• Ideal for service and maintenance in automation equipment
• Can be used for retrofit of existing control modules in production lines
• Used for spacing elements within valve manifold installations
• Ideal for service and maintenance in automation equipment
• Can be used for retrofit of existing control modules in production lines
How does this component aid maintenance workflows?
It provides a ready-to-fit replacement part that reduces downtime by matching original fit and function for the intended pneumatic assemblies.
Is the item intended for third-party systems or original equipment?
It is supplied by the original manufacturer for use with the designated family, supporting direct fitment into compatible units.
What should engineers verify before installation?
Confirm compatibility with the target assembly family and ensure the part aligns with existing mounting interfaces and fastening arrangements.
Can this component be used to modify spacing in custom rigs?
Yes, it can be incorporated where matching Interface dimensions and mechanical clearances correspond to the intended assembly.
