Festo VAVC Seal Set, 8180299

Subtotal (1 unit)*

MYR902.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR902.75

*price indicative

RS Stock No.:
351-738
Mfr. Part No.:
VAVC-F12-SCD-13-TP
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Seal Set

Series

VAVC

Standards/Approvals

RoHS, VDMA24364 zone III

Model Number

8180299

Product Type

Seal

COO (Country of Origin):
IN
The Festo precision-engineered seal set is designed to enhance operational reliability and efficiency in various applications. Combining a robust construction with advanced materials, it delivers high performance under challenging conditions. Whether utilised in industrial automation or in the food processing sector, this product ensures outstanding durability and resilience. Tailored for high corrosion resistance, it enables seamless functionality across diverse environments, making it an ideal choice for engineers and technicians seeking dependable solutions. The integrative design simplifies installation while ensuring longevity, making it a valuable addition to any technical repertoire.

Cleverly designed with an integrated spindle cartridge and cover for maximum efficiency

Constructed from RoHS compliant materials meeting stringent regulatory standards

Boasts high corrosion resistance suitable for environments with increased chemical exposure

Lightweight yet durable at 305 grams facilitating easy handling without compromising on performance

Conforms to VDMA24364 zone III standards ensuring high levels of LABS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy