Festo VABA Valve Terminal, 8082876
- RS Stock No.:
- 343-311
- Mfr. Part No.:
- VABA-S6-1-X2-CB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR1,218.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,218.41 |
*price indicative
- RS Stock No.:
- 343-311
- Mfr. Part No.:
- VABA-S6-1-X2-CB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | VABA | |
| For Use With | Valve Terminal | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 8082876 | |
| Product Type | Adapter | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series VABA | ||
For Use With Valve Terminal | ||
Standards/Approvals RoHS Compliant | ||
Model Number 8082876 | ||
Product Type Adapter | ||
- COO (Country of Origin):
- DE
The Festo Pneumatic interfaces has a sophisticated valve terminal interface designed to enhance the efficiency and reliability of pneumatic systems. Engineered for demanding industrial environments, this cutting-edge component features a robust construction and advanced diagnostics capabilities. With an operational voltage range and a maximum current rating, the unit ensures optimal performance in various applications. Additionally, its compact design allows for easy integration into existing systems, supporting up to 12 bistable or 24 monostable valve positions. The LED display provides at-a-glance insight into system status, making troubleshooting seamless and efficient. This product embodies the perfect blend of functionality, reliability, and innovation, making it an essential choice for automation professionals.
Maximised valve position capacity for flexible system design
Integrated diagnostics for real time fault detection
Compact size for straightforward installation in tight spaces
LED indicators for easy monitoring of system status
Fail safe parameterisation to ensure operational reliability
Internal electronic fuse protection to safeguard against short circuits
