Parker RI-ED 315 bar Steel Pneumatic Straight Threaded Adapter, G 1 Male Female G G Male 1in 1/2in

  • RS Stock No. 807-148
  • Mfr. Part No. T06SCF
  • Manufacturer Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Equal Tee

//media.rs-online.com/t_line/L739180-01.gif

Metric Tube Fittings – Elbows & Tees

Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting materials is -40°C to +120°C.

Warning

  • hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.
Specifications
Attribute Value
Manufacturer Series RI-ED
Connector A G 1
Connector B G 1/2
Material Steel
Maximum Operating Pressure 315 bar
Connector B - Gender Female
Connector A - Gender Male
Maximum Operating Temperature +120°C
Minimum Operating Temperature -40°C
Connection Style Threaded
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 69.22
units
Per unit
1 - 5
MYR69.22
6 - 24
MYR65.09
25 - 49
MYR62.28
50 +
MYR59.47
Related Products
Nipple fittings with a thread at each end ...
Description:
Nipple fittings with a thread at each end to enable the connection of other fittings. M5 Nickel plated miniature fittings offering a compact and space saving designThe tube has a large retaining force with hose nipples assuring easy removalSuitable for ...
M5 Nickel plated miniature fittings offering a compact ...
Description:
M5 Nickel plated miniature fittings offering a compact and space saving designThe tube has a large retaining force with hose nipples assuring easy removalSuitable for nylon, soft nylon and polyurethane tubing.
Nickel-plated brass body material. Enhances the aesthetic appearance ...
Description:
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.
The KQ2H male connector fittings from SMC are ...
Description:
The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male ...