Norgren Pneumatic Straight Threaded-to-Tube Adapter, R 1/4 Male, Plug In 8 mm

  • RS Stock No. 210-2209
  • Mfr. Part No. 101150828
  • Manufacturer Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Straight Stem Adaptor

Threaded, Tube-to-Tube & Adaptors

A range of Tube-to-Thread and Tube-to-Tube adaptors for push-in pneumatic fittings.

Use for nylon, polyamide (PA), polurethane (PU) and Hytrel tubing
Pressure range -750mm Hg to 18 bar (subject to tube type)
All tapered threads are pre-coated with non-PTFE thread sealant
Silicone-free 'O' rings
Temperature range -20°C to +80°C
Nickel-plated brass or glass filled nylon body

Specifications
Attribute Value
Connection Style Threaded-to-Tube
Connector A R 1/4
Connector B Push In 8 mm
Connector A - Gender Male
Manufacturer Series Pneufit
Mounting Type Inline
Body Material Nickel Plated Brass
Maximum Operating Pressure 18 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
10 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 24.644
units
Per unit
Per Pack*
5 - 25
MYR24.644
MYR123.22
30 - 55
MYR23.588
MYR117.94
60 +
MYR23.434
MYR117.17
*price indicative
Related Products
For converting BSP threaded ports to male 4, ...
Description:
For converting BSP threaded ports to male 4, 6 and 8mm push-on connections. Maximum operating pressure: 20 barTemperature range: -20 to 80°C.
The Quick Star QSM range offer a convenient ...
Description:
The Quick Star QSM range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel ...
The Quick Star QS range offer a convenient ...
Description:
The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel ...
Fully made of stainless steel AISI 316L. It ...
Description:
Fully made of stainless steel AISI 316L. It has been developed to drive corrosive fluids or to be used in aggressive environments. It is ideal for direct contact with food fluids. This line can be used also in salty environment ...