Norgren Pneumatic Straight Threaded-to-Tube Adapter, R 3/8 Male, 1/2in

  • RS Stock No. 840-561
  • Mfr. Part No. 221250738
  • Manufacturer Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Straight Male Adaptor - Taper Thread

Norgren compression fittings are rugged and durable and suitable for use with most general industrial applications, and may be used under extreme pressure and temperature. The fittings are manufactured from brass, with Banjo bolts finished with a Nickel plating.

Note

Each product includes a nut and olive.

Threaded Adaptors

Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected.

Specifications
Attribute Value
Connection Style Threaded-to-Tube
Connector A R 3/8
Connector B Push In 1/2 in
Connector A - Gender Male
Manufacturer Series ENOTS
Mounting Type Inline
Body Material Brass
Discontinued product