SMC Pneumatic Control Valve - Air Operated Air M SYJA300 Series

Subtotal (1 unit)*

MYR262.54

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR262.54

*price indicative

RS Stock No.:
457-095
Mfr. Part No.:
SYJA322-M3-F
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Control Valve

Port Size

M3 x 0.5

Port Type

Threaded

Connection Thread Standard

M

Actuation Type

Air

Series

SYJA300

Solenoid Type

Pilot Solenoid Coil

Seal Material

Hydrogenated Nitrile Rubber

Mount Type

Base, In-Line

Number of Ports

3

Maximum Operating Pressure

0.7 Mpa

Body Material

Plastic, Resin

Minimum Operating Temperature

-10°C

Valve Function

Air Operated

Minimum Pilot Pressure

0.15MPa

Port Gender

Female

Mount Pattern

Manifold

Solenoid Power Consumption

0.5W

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

Standard industrial (RoHS implied)

Length

28.4mm

Height

30mm

Electrical Connection Type

Coil

Number of Positions

2

COO (Country of Origin):
JP
The SMC Pneumatically operated distributors designed for in-line mounting, feature both 5/2 and 5/3 configurations. These distributors support online editing for easy adjustments and include manual control via an impulse push button, providing flexible and user-friendly operation for pneumatic systems.

Low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy