SMC 2/2 Pneumatic Solenoid Valve Solenoid/Pilot/Spring G 3/8 VXD Series

  • RS Stock No. 893-0167
  • Mfr. Part No. VXD242GLA
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

VXD Pilot Operated VAlves

SMC has improved upon their VXD range of Pilot operated diaphragm 2-port solenoid valves. The redesign has made these process valves lighter and more compact while still delivering the outstanding performance of the previous generations. The VXD solenoid valve now uses less energy than its predecessor and is quieter in operation with an improved response time.

Features and Benefits

• Improved durability
• Reduced buzzing during operation
• Reduced power consumption
• Improved off response time with high viscosity fluids
• Reduced impact noise during operation
• Improved armature durability
• Suitable for use with water, oil, heated water, high temperature oil and air
• Normally open and normally closed

Applications

Ideal for use with air, water, oil, heated water and high temperature oil applications.

SMC VX Series

Specifications
Attribute Value
Manufacturer Series VXD
Function 2/2
Connection Port Thread G 3/8
Actuation Type Solenoid/Pilot/Spring
Body Material Brass
Solenoid Voltage 230V ac
Solenoid Power Consumption 7VA
Minimum Operating Temperature -20°C
Maximum Operating Temperature +60°C
Thread Size 3/8
Number of Positions 2
Number of Ports 2
Thread Standard G
Maximum Operating Pressure 1.5 MPa
Configuration Normally Closed
Discontinued product
Related Products
InnovativeA reliable, heavy-duty valve with a long service ...
Description:
InnovativeA reliable, heavy-duty valve with a long service lifeDesign principle:– Piston spool with sealing ring – Disc seat soft-sealing (VUVS-LT)– Piston spool with sealing cartridge (VUVS-L)Flow rate up to 1000 l/min with VUVS-LK and VUVS-LTFlow rate up to 2300 l/min ...
These valves can be used singly or with ...
Description:
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override. Unit assembly or on connection bars.Clip-on connectors or DIN 15 x 15.Display LED.
A range of modular DIN rail mounted solenoid ...
Description:
A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C. Assembly on connectable or single ...
Mounts on same sub-bases as VJ100 rangeSuitable for ...
Description:
Mounts on same sub-bases as VJ100 rangeSuitable for pressure or vacuum applicationsNormally closed valve configurationLow power consumptionNon locking manual override24Vdc supply voltageSupplied with indicator light and surge voltage suppressorAdaptor lead available to connect SY100 valve to existing VJ100 ...