SMC 4/2 Pneumatic Solenoid Valve Solenoid VQZ1000 Series

  • RS Stock No. 843-4833
  • Mfr. Part No. VQZ1121-5M1-N7
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): JP
Product Details

VQZ Series Solenoid Valves

The SMC VQZ series of base mount solenoid valves offer convenience with durability and performance in a more traditional mounting style.
The body ported version of the VQZ series of solenoid valves combine flexibility with high performance and give a longer life in an in-line body style.

Various port options available
Coil rated voltage: 12, 24VDC; 100, 110VAC
Operating pressure range: 0.1 - 0.7MPa
Fluid: air, inert gas
Ambient and fluid temperature: -10 to 50 C

SMC VQZ series

Specifications
Attribute Value
Manufacturer Series VQZ1000
Mounting Style Base
Function 4/2
Actuation Type Solenoid
Body Material Die Cast Aluminium
Maximum Flow Rate 196NL/min
Solenoid Voltage 24V dc
Solenoid Power Consumption 1W
Minimum Operating Pressure 0.1MPa
Minimum Operating Temperature -10°C
Maximum Operating Temperature +50°C
Number of Ports 4/2
Maximum Operating Pressure 0.7 MPa
Thread Standard Rc
Discontinued product