SMC 5/4 Pneumatic Solenoid Valve Solenoid/Pilot/Spring VCQ2000 Series

  • RS Stock No. 840-6954
  • Mfr. Part No. VQC2B01N-51
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

5 Port Solenoid Valves - VQC

SMC’s VQC series of solenoid valves offer fast and reliable control of pneumatic systems. The VQC solenoid valves demonstrate a fast response time of only 20ms and long life expectancy of up to 200 million cycles. A compact design and high flow capacity make them suitable for a variety of applications. Installation and maintainence is made simple using a single screw and clamp system on the manifold.

Service life of up to 200 million cycles
Compact design
Large flow capacity
Easy mounting

SMC VQC Series

Specifications
Attribute Value
Manufacturer Series VCQ2000
Mounting Style Base
Function 5/4
Actuation Type Solenoid/Pilot/Spring
Solenoid Fitted Yes
Solenoid Voltage 24V dc
Solenoid Power Consumption 1W
Minimum Operating Pressure 0.15MPa
Minimum Operating Temperature -10°C
Maximum Operating Temperature +50°C
Maximum Operating Pressure 0.7 MPa
Discontinued product