Festo Pneumatic Soft Start Valve, 3000L/min, G 1/2 2 → 12 bar
- RS Stock No.:
- 278-6974
- Mfr. Part No.:
- VABF-S6-1-P5A4-N12-4-1-P
- Manufacturer:
- Festo
Subtotal (1 unit)**
MYR2,690.53
Temporarily out of stock - back order for despatch 02/01/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR2,690.53 |
**price indicative
- RS Stock No.:
- 278-6974
- Mfr. Part No.:
- VABF-S6-1-P5A4-N12-4-1-P
- Manufacturer:
- Festo
Related links
- Festo Pneumatic Soft Start Valve G 1/2 2 → 12 bar
- Festo Pneumatic Soft Start Valve
- Festo Pneumatic Soft Start Function Fitting
- SMC Pneumatic Soft Start Valve G 1/2 10 bar
- Festo Pneumatic Soft Start Valve G 1/2 18 bar
- SMC Pneumatic Soft Start Valve, G 1/2 10 bar
- SMC Pneumatic Soft Start Valve G 1/2 Female 10 bar
- Festo Pneumatic Soft Start Valve 6mm Tube Size 10 bar