- RS Stock No.:
- 792-7637
- Mfr. Part No.:
- AME250C-03B
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 792-7637
- Mfr. Part No.:
- AME250C-03B
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
AME 0.01 micron Super Mist Seperator
Mist separation filter for the removal of dust and oil vapour from compressed air.
Used in collaboration with other air preparation elements such as water separators, air dryers and coalescing filters to provide cleaner air. SMCs AME mist separators remove fine oil mists and contaminates to a size of 0.01 micrometres.
Used in collaboration with other air preparation elements such as water separators, air dryers and coalescing filters to provide cleaner air. SMCs AME mist separators remove fine oil mists and contaminates to a size of 0.01 micrometres.
Filtration rating of 0.01μm
Filtration efficency of 99.9%
Element saturation indicated by change in colour
Filtration efficency of 99.9%
Element saturation indicated by change in colour
Specifications
Attribute | Value |
---|---|
Port Connection | Rc 3/8 |
Typical Flow | 500 L/min |
Filtration Size | 0.01µm |
Manufacturer Series | AME |
Typical Flow Rated At | 0.7MPa |
Element Material | Glass Fibre |
Port Connection Thread Size | 3/8 in |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +60°C |
Maximum Operating Pressure | 1 MPa |
Port Connection Thread Standard | Rc |
Minimum Operating Pressure | 0.05MPa |