- RS Stock No.:
- 792-7615
- Mfr. Part No.:
- AMD550C-10D
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 792-7615
- Mfr. Part No.:
- AMD550C-10D
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
AMD 0.01 micron Micro Mist Seperator
Used in collaboration with other air preparation elements such as water separators, air dryers and coalescing filters to provide purified air free of most contaminates. SMCs AMD series micro mist separators provide a greater level of protection than mist separators removing contaminates to a size of 0.01 micrometres and fine oil mists. For applications where almost all contaminates have been removed including electronics production, electrostatic spraying and precision measuring devices.
Filtration size 0.01μm (99.9% particle collection)
Auto drain facility
Minimum operating pressure 0.5 bar
Proof pressure 15 bar
Temperature range 5 to 60°C
Auto drain facility
Minimum operating pressure 0.5 bar
Proof pressure 15 bar
Temperature range 5 to 60°C
Specifications
Attribute | Value |
---|---|
Port Connection | Rc 1 |
Typical Flow | 3700 L/min |
Filtration Size | 0.01µm |
Manufacturer Series | AMD |
Typical Flow Rated At | 0.7MPa |
Element Material | Glass Fibre |
Port Connection Thread Size | 1 in |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +60°C |
Maximum Operating Pressure | 1 MPa |
Port Connection Thread Standard | Rc |
Minimum Operating Pressure | 0.1MPa |