- RS Stock No.:
- 838-8774
- Mfr. Part No.:
- CDJ2B10-50-B
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 838-8774
- Mfr. Part No.:
- CDJ2B10-50-B
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
CJ2 Series Cylinders
The CJ2 series from SMC are miniature cylinders. Available in spring extend, spring return, or double acting offer stainless steel tubing and stainless steel rods.These pneumatic cylinders are available in various bore sizes and stroke lengths. Mounting options include basic, foot, front flange, and double rear clevis. Series CJ2 is auto switch capable.
Compact / lightweight mini air cylinders
Double acting, high speed
Built in magnet
Double acting, high speed
Built in magnet
Note
Outward Thrust and Return Thrust or Pull are calculated at maximum operating pressure (7bar).
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 10mm |
Action | Double |
Manufacturer Series | CDJ2 |
Length | 124mm |
Cushioning Type | Rubber |
Dimensions | 124 x 12 x 12mm |
Width | 12mm |
Absolute Maximum Pressure | 1MPa |
Maximum Operating Pressure | 0.7 MPa |
Height | 12mm |
Weight | 414.7g |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |