- RS Stock No.:
- 703-5356
- Mfr. Part No.:
- 5285010050
- Manufacturer:
- EMERSON – AVENTICS
Discontinued product
- RS Stock No.:
- 703-5356
- Mfr. Part No.:
- 5285010050
- Manufacturer:
- EMERSON – AVENTICS
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
OCT Mini ISO Cylinder
Pneumatic cylinder, ISO 6432
Double Acting cushioned
Magnetic Piston
Integrated rear eye
External piston rod thread
Available with intergrated push in fittings
Magnetic Piston
Integrated rear eye
External piston rod thread
Available with intergrated push in fittings
OCT Mini ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | OCT |
Length | 129mm |
Cushioning Type | Rubber |
Width | 30mm |
Maximum Operating Pressure | 10 bar |
Weight | 198g |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -20°C |