Parker Pneumatic Roundline Cylinder 20mm Bore, 25mm Stroke, P1A Series, Single Acting
This image is representative of the product range
Temporarily out of stock - back order for despatch 05/02/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 389-5306
- Mfr. Part No.:
- P1A-S020SS-0025
- Manufacturer:
- Parker
RoHS Status: Not Applicable
units | Per unit |
1 + | MYR262.28 |
Parker P1A 10-25mm Ø Cylinders
Note
Attribute | Value |
Manufacturer Series | P1A |
Action | Single |
Bore | 20mm |
Stroke | 25mm |
Maximum Operating Pressure | 10 bar |
Cushioning Type | Buffer |
Dimensions | 150 x 23.8 x 23.8mm |
Height | 23.8mm |
Maximum Operating Temperature | +80°C |
Length | 150mm |
Minimum Operating Temperature | -20°C |