Festo DSR Series 0.8 Mpa Double Acting Action Rotary Drive, 180 °

N

Subtotal (1 unit)*

MYR3,920.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,920.20

*price indicative

RS Stock No.:
723-677
Mfr. Part No.:
DSR-40-180-P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Rotary Drive

Action Type

Double Acting

Shaft Type

Steel Nickel Plated

Connection Thread Standard

G 1/4 in

Series

DSR

Maximum Operating Pressure

0.8 Mpa

Cushioning Type

Flexible Cushioning Rings/Plates at Both Ends

Sub Type

Double Acting

Angle of Rotation

180°

Maximum Axial Force

120N

Maximum Radial Force

350N

Port Gender

Male

Minimum Operating Temperature

-10°C

Maximum Torque Rating

20nm

Maximum Operating Temperature

60°C

Weight

2.4kg

Standards/Approvals

VDMA

Port Thread Size

G 1/4

Model Number

13467

COO (Country of Origin):
DE
The Festo Semi Rotary Drive is designed for precise rotational motion control in various automation applications. Capable of double-acting operation, this device allows for adjustable swivel angles up to 180 degrees, making it Ideal for tasks requiring accurate positioning.

Adjustable rotation angle of up to 180 degrees for flexibility in positioning

Double-acting mode of operation improves efficiency and control

Cushioning with elastic rings provides smooth operation and reduces wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy