- RS Stock No.:
- 203-6541
- Mfr. Part No.:
- LR-D-7-MIDI
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 203-6541
- Mfr. Part No.:
- LR-D-7-MIDI
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo pressure regulator LR-D-7-MIDI without threaded connecting plates. Also suitable for front panel mounting it has two pressure gauge connections for different fitting options. Good regulating characteristics with minimal pressure hysteresis.
Size Midi
Series D
Actuator lock Rotary knob with lock
Assembly position Any
Design structure directly-controlled diaphragm regulator
Series D
Actuator lock Rotary knob with lock
Assembly position Any
Design structure directly-controlled diaphragm regulator
Specifications
Attribute | Value |
---|---|
Maximum Outlet Pressure | 7.2bar |
Minimum Outlet Pressure | 0.47bar |
Maximum Input Pressure | 16.5bar |
Manufacturer Series | D |
Typical Flow Rate | 2180.3L/min |
Model Number p | 546458 |