- RS Stock No.:
- 203-0447
- Mfr. Part No.:
- LR-D-MIDI
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 203-0447
- Mfr. Part No.:
- LR-D-MIDI
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo D series pressure regulator is a directly-controlled diaphragm design structure without threaded connection plates. The regulator has a working pressure up to 12 bar.
Size = midi
Actuator lock = rotary knob with lock
Assembly position = any
Actuator lock = rotary knob with lock
Assembly position = any
Specifications
Attribute | Value |
---|---|
Maximum Outlet Pressure | 12.4106bar |
Minimum Outlet Pressure | 6.9bar |
Maximum Input Pressure | 16.5474bar |
Manufacturer Series | D |
Typical Flow Rate | 3171L/min |
Model Number p | 546424 |