CEJN Brass, Stainless Steel Male Pneumatic Quick Connect Coupling, 13mm Hose Barb
- RS Stock No.:
- 121-8035
- Mfr. Part No.:
- C103152005
- Manufacturer:
- CEJN
View this category
98 In Global stock for delivery within 4 - 6 working days
Price Each
MYR194.61
units | Per Unit |
1 + | MYR194.61 |
- RS Stock No.:
- 121-8035
- Mfr. Part No.:
- C103152005
- Manufacturer:
- CEJN
- COO (Country of Origin):
- SE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
CEJN eSafe 315 Series
Features and Benefits
Applications
Specifications
Attribute | Value |
Coupling Gender | Male |
Manufacturer Series | 315 eSafe |
Connection Type | Hose Barb |
Hose Barb Connection | 13mm |
Material | Brass, Stainless Steel |
Maximum Operating Pressure | 16bar |
Finish | Zinc Plated |
Seal Material | NBR |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |