- RS Stock No.:
- 218-0282
- Mfr. Part No.:
- RA/802080/M/200
- Manufacturer:
- Norgren
- RS Stock No.:
- 218-0282
- Mfr. Part No.:
- RA/802080/M/200
- Manufacturer:
- Norgren
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
IMI Norgren RA Series Double Acting Cylinder, 80mm Bore, 200mm Stroke - RA/802080/M/200
This high-performance double acting pneumatic cylinder by IMI Norgren boasts an 80mm bore and 200mm stroke, making it a versatile choice for a variety of industrial applications. With a durable construction and precision engineering, this cylinder delivers reliable performance in demanding environments.
Features & Benefits
• Double acting cylinder design for efficient operation
• 80mm bore size for increased power and performance
• 200mm stroke length for versatile application possibilities
• 80mm bore size for increased power and performance
• 200mm stroke length for versatile application possibilities
Applications
• Ideal for use in automation systems
• Suitable for electronics manufacturing processes
• Perfect for integration in electrical control systems
• Used in a wide range of mechanical industry applications
• Suitable for electronics manufacturing processes
• Perfect for integration in electrical control systems
• Used in a wide range of mechanical industry applications
Can it be used in high-pressure environments?
It is designed to withstand high-pressure conditions, ensuring optimal performance in challenging settings.
Will it fit standard mounting configurations?
The cylinder is compatible with standard mounting setups, making installation hassle-free.
Is it suitable for continuous operation in industrial settings?
With its durable construction, the cylinder is built to withstand continuous usage in industrial environments.
What maintenance is required for this cylinder?
Regular inspection and lubrication are recommended to ensure optimal performance and longevity of the cylinder.
Specifications
Attribute | Value |
---|---|
Stroke | 200mm |
Bore | 80mm |
Action | Double |
Manufacturer Series | RA |
Cushioning Type | Cushioned |
Width | 95mm |
Maximum Operating Pressure | 16 bar |
Height | 95mm |
Diameter | 80mm |
Maximum Operating Temperature | -10°C |
Test Weight | 2.64 kg |
VDMA Standard | VDMA 24562 |
ISO Standard | 15552 |
Minimum Operating Temperature | +80°C |