- RS Stock No.:
- 218-0258
- Mfr. Part No.:
- RA/802032/M/80
- Manufacturer:
- Norgren
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR832.85
Units | Per Unit |
1 + | MYR832.85 |
- RS Stock No.:
- 218-0258
- Mfr. Part No.:
- RA/802032/M/80
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The IMI Norgren ISOLine double acting cylinders are the most sought after solution which is incorporated into applications involving pneumatics. The feature of adaptive cushioning system(ACS) makes the device versatile to be operated even in extreme condi
Follows standard ISO 15552
Available in double acting as well as adjustable cushioning
Rail cylinder shock and vibration tested to EN 61373 Category 1, Class A + B
High performance adaptive cushioning system(ACS)
Available in standard ranges of 32 to 320
Available in double acting as well as adjustable cushioning
Rail cylinder shock and vibration tested to EN 61373 Category 1, Class A + B
High performance adaptive cushioning system(ACS)
Available in standard ranges of 32 to 320
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | RA |