- RS Stock No.:
- 203-9968
- Mfr. Part No.:
- DSBF-C-40-250-PPSA-N3-R
- Manufacturer:
- Festo
- RS Stock No.:
- 203-9968
- Mfr. Part No.:
- DSBF-C-40-250-PPSA-N3-R
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ISO cylinder has double-acting pneumatic cylinder according to ISO 15552 suitable for filtered and lubricated compressed air, as well as non lubricated air. Its piston diameter is 40mm with 250mm of stroke size. The self-adjusting pneumatic end-position cushioning can mount in any position.
Ambient temperature -20 °C to 80 °C
Die-cast aluminium cover material
Die-cast aluminium cover material
Specifications
Attribute | Value |
---|---|
Stroke | 250мм |
Bore | 40мм |
Action | Double |
Manufacturer Series | DSBF |
Model Number p | 1779439 |