- RS Stock No.:
- 203-9947
- Mfr. Part No.:
- CRDSNU-B-20-200-PPS-A-MG-A1
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,114.79
Units | Per Unit |
1 + | MYR1,114.79 |
- RS Stock No.:
- 203-9947
- Mfr. Part No.:
- CRDSNU-B-20-200-PPS-A-MG-A1
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Festo ISO cylinder has double-acting pneumatic cylinder according to ISO 6432 suitable for filtered and lubricated compressed air, as well as non lubricated air. Its piston diameter is 20mm with 200mm of stroke size. The self-adjusting at both end which can mount in any position.
Ambient temperature 0 °C to 80 °C
Used high alloy steel cover material
Used high alloy steel cover material
Specifications
Attribute | Value |
---|---|
Stroke | 200мм |
Bore | 20мм |
Action | Double |
Manufacturer Series | CRDSNU |
Model Number p | 8073972 |