- RS Stock No.:
- 203-9748
- Mfr. Part No.:
- DSBF-C-80-200-PPSA-N3-R
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,770.23
Units | Per Unit |
1 + | MYR2,770.23 |
- RS Stock No.:
- 203-9748
- Mfr. Part No.:
- DSBF-C-80-200-PPSA-N3-R
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DSBF series ISO double-acting cylinder has a pneumatic cushioning with self-adjusting at both ends via proximity sensor. It has stroke 200 mm and piston diameter 80 mm.
Piston rod thread = M20x1.5
Assembly position = any
Maximum operating pressure = 12 bar
Assembly position = any
Maximum operating pressure = 12 bar
Specifications
Attribute | Value |
---|---|
Stroke | 200мм |
Bore | 80мм |
Manufacturer Series | DSBF |
Model Number p | 1781068 |