- RS Stock No.:
- 203-9726
- Mfr. Part No.:
- DSBF-C-63-125-PPVA-N3-R
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 23/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,015.71
Units | Per Unit |
1 + | MYR2,015.71 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-9726
- Mfr. Part No.:
- DSBF-C-63-125-PPVA-N3-R
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DSBF series ISO double-acting cylinder has a pneumatic cushioning adjustable at both ends via proximity sensor. It has stroke 125 mm and piston diameter 63 mm.
Piston rod thread = M16x1.5
Assembly position = any
Maximum operating pressure = 12 bar
Assembly position = any
Maximum operating pressure = 12 bar
Specifications
Attribute | Value |
---|---|
Stroke | 125мм |
Bore | 63мм |
Manufacturer Series | DSBF |
Model Number p | 1776048 |