Festo Pneumatic Cylinder - 2159629, 125mm Bore, 200mm Stroke, DSBG-125-200-PPVA-N3 Series, Double Acting
- RS Stock No.:
- 203-6648
- Mfr. Part No.:
- DSBG-125-200-PPVA-N3
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 03/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR5,414.01
Units | Per Unit |
1 + | MYR5,414.01 |
- RS Stock No.:
- 203-6648
- Mfr. Part No.:
- DSBG-125-200-PPVA-N3
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo ISO cylinder has 200 mm stroke and 125 mm piston diameter. It is standards-based cylinder, double-acting based on ISO 15552. The bellows protects the piston rod, the seal and the bearing from the effects of a wide range of media, which has a positive impact on the service life of these components.
Stroke 200 mm
Piston diameter 125 mm
Piston rod thread M27x2
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Piston diameter 125 mm
Piston rod thread M27x2
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Specifications
Attribute | Value |
---|---|
Stroke | 200mm |
Bore | 125mm |
Action | Double |
Manufacturer Series | DSBG-125-200-PPVA-N3 |
Model Number p | 2159629 |