Festo Pneumatic Cylinder - 2536751, 160mm Bore, 100mm Stroke, DSBG-160-100-P-N3 Series, Double Acting
- RS Stock No.:
- 203-6518
- Mfr. Part No.:
- DSBG-160-100-P-N3
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 31/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR5,845.87
Units | Per Unit |
1 + | MYR5,845.87 |
- RS Stock No.:
- 203-6518
- Mfr. Part No.:
- DSBG-160-100-P-N3
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo ISO cylinder has 100 mm stroke and 160 mm piston diameter. It is standards-based cylinder, double-acting based on ISO 15552. The bellows protects the piston rod, the seal and the bearing from the effects of a wide range of media, which has a positive impact on the service life of these components.
Stroke 100 mm
Piston diameter 160 mm
Piston rod thread M36x2
Cushioning P: Flexible cushioning rings/plates at both ends
Assembly position Any
Piston diameter 160 mm
Piston rod thread M36x2
Cushioning P: Flexible cushioning rings/plates at both ends
Assembly position Any
Specifications
Attribute | Value |
---|---|
Stroke | 100мм |
Bore | 160мм |
Action | Double |
Manufacturer Series | DSBG-160-100-P-N3 |
Model Number p | 2536751 |