- RS Stock No.:
- 202-1175
- Mfr. Part No.:
- DSBF-C-63-100-PPSA-N3-R
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 27/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,952.81
Units | Per Unit |
1 + | MYR1,952.81 |
- RS Stock No.:
- 202-1175
- Mfr. Part No.:
- DSBF-C-63-100-PPSA-N3-R
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ISO cylinder DSBF-C-63-100-PPSA-N3-R has stroke 100 mm, Piston diameter 63 mm, cushioning. PPS:, Conforms to standard The Festo ISO 15552.
It has stroke 100 mm
Piston diameter 63 mm
Cushioning. PPS
Piston diameter 63 mm
Cushioning. PPS
Specifications
Attribute | Value |
---|---|
Stroke | 100мм |
Bore | 63мм |
Action | Double |
Manufacturer Series | DSBF |
Model Number p | 1780909 |