- RS Stock No.:
- 202-1174
- Mfr. Part No.:
- DSBF-C-32-200-PPVA-N3-R
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 30/04/2024, delivery within 4 working days from despatch date
Price Each
MYR1,334.83
units | Per Unit |
1 + | MYR1,334.83 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-1174
- Mfr. Part No.:
- DSBF-C-32-200-PPVA-N3-R
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ISO cylinder DSBF-C-32-200-PPVA-N3-R has stroke 200 mm, Piston diameter 32 mm, cushioning. , Conforms to standard The Festo ISO 15552.
It has stroke 200 mm
Piston diameter 32 mm
Cushioning. PPV
Piston diameter 32 mm
Cushioning. PPV
Specifications
Attribute | Value |
---|---|
Stroke | 200мм |
Bore | 32мм |
Action | Double |
Manufacturer Series | DSBF |
Model Number p | 1773759 |