- RS Stock No.:
- 202-1090
- Mfr. Part No.:
- DSBF-C-40-160-PPSA-N3-R
- Manufacturer:
- Festo
- RS Stock No.:
- 202-1090
- Mfr. Part No.:
- DSBF-C-40-160-PPSA-N3-R
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ISO cylinder DSBF-C-40-160-PPSA-N3-R with self-adjusting pneumatic end position cushioning. It has stroke 160 mm, piston diameter 40 mm.
It has stroke 160 mm
Piston diameter 40 mm
Cushioning. PPS
Piston diameter 40 mm
Cushioning. PPS
Specifications
Attribute | Value |
---|---|
Stroke | 160мм |
Bore | 40мм |
Action | Double |
Manufacturer Series | DSBF |
Model Number p | 1779437 |